Reference Only

212825-4001

Molex DDR4 DIMM Socket, Vertical Surface Mount, 0.76m Gold Plating, 288 Circuits, with 4.00mm Fork Lock, Black Housing, Black Latch

Manufacturer:

Mfr Part:
2128254001

TTI Part:
212825-4001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMolex
PackagingTray
Series212825

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes