Reference Only
207602-5011
Cable Mounting & Accessories Grounding Jumper without Insulation, Flat-to-Flat, 48x14/30 Braid Type, 457.00mm Length
Datasheet
2076025011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Ground Wire & Ground Braid | |
| Type | Ground Strap | |
| Packaging | Bulk | |
| Series | 207602 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Triton |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 7413000090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.42 | $7,855.00 | |
| $29.37 | $29,370.00 | |
| $28.95 | $57,900.00 | |
| $28.46 | $113,840.00 | |
| $27.97 | $279,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes