Reference Only

2061070002

USB Cables / IEEE 1394 Cables USB 2.0 FEM TO PICO-LOCK ASSY

Manufacturer:

Mfr Part:
2061070002

TTI Part:
206107-0002

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BPlug
Connector End B Pin Count5 Position
GenderFemale / Female
Cable Length300 mm
Jacket ColorBlack
PackagingBulk
Series205403
Voltage Rating30 VAC
Current Rating1 A
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.31$4,310.00
$3.77$7,540.00
$3.66$18,300.00
$3.45$34,500.00
$3.23$80,750.00
Need more?

My Notes

Sign into see notes.