Reference Only
2061070001
USB Cables / IEEE 1394 Cables USB 2.0 Female-to-Pico-Lock Female Cable Assy., 150mm Lg., Black
Datasheet
2061070001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 5 Position | |
| Gender | Female / Female | |
| Cable Length | 150 mm | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Series | 205403 | |
| Voltage Rating | 30 VAC | |
| Current Rating | 1 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.36 | $4,360.00 | |
| $3.81 | $7,620.00 | |
| $3.70 | $18,500.00 | |
| $3.67 | $36,700.00 | |
| $3.63 | $90,750.00 |
Need more?
Sign in to add projects and notes