Reference Only
203702-3600
Bench Top Tools FineAdjust Applicator for Micro-Fit+ Crimp Terminals, 24-20 AWG, Insulation OD 1.11-1.3mm
Datasheet
2037023600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product | Application Tools | |
| Type | Fine Adjust Applicator | |
| Packaging | Each | |
| Product Type | Bench Top Tools | |
| Series | 207127 | |
| Subcategory | Tools | |
| Tradename | Micro-Fit+ | |
| Part # Aliases | 2071273600 02071273600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8462290050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,757.33 | $4,757.33 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes