Reference Only

2002221200

Extraction, Removal & Insertion Tools Extract Tool MegaFit Term 14-16AWG

Manufacturer:

Mfr Part:
2002221200

TTI Part:
200222-1200

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryExtraction, Removal & Insertion Tools
ProductExtraction Tools
TypeExtraction Hand Tool
Description/FunctionFor Rectangular Contacts
For Use WithMega-Fit Crimp Terminals of 16 AWG to 14 AWG
PackagingEach
Product TypeExtraction / Insertion Tools
Series200222
SubcategoryTools
Part # Aliases2002221200, 02002221200

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8205595560
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.84$274.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.