Reference Only
2002187400
Other Tools Hand Crimp Tool for 1.5mm Pit. CLIK-Mate Wire-to-Board Crimp Terminals, 28-24 AWG
Datasheet
2002187400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Packaging | Bulk | |
| Product Type | Hand Tools | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | CLIK-Mate | |
| Part # Aliases | 2002187400 02002187400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
49In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $309.13 | $309.13 | |
| $306.07 | $612.14 | |
| $303.04 | $909.12 | |
| $289.04 | $1,445.20 | |
| $279.75 | $2,797.50 | |
| $267.95 | $6,698.75 | |
| $265.30 | $10,612.00 | |
| $262.67 | $21,013.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes