Reference Only

19269-0023

Heat Shrink Tubing & Sleeves 3/8INCH DUAL HS STCK 1STIK=4FT PRC PER FT

Manufacturer:

Mfr Part:
0192690023

TTI Part:
19269-0023

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter9.53 mm (0.375 in)
Recovered Diameter3.05 mm (0.12 in)
Shrink Ratio3:1
Series19269
PackagingSpool
Unit Of MeasureFoot
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature- 55 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases192690023 PF3-3/8-1BK 0192690023 192690023

Export and Environmental Classification

AttributeDescription
Country of OriginCanada
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 100 / Multiples: 100)
Quantity Price Per FootExt. Price
$1.55$155.00
$1.41$282.00
$1.40$700.00
$1.34$1,340.00
$1.33$3,325.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes