Reference Only

19269-0013

Heat Shrink Tubing & Sleeves 3/16IN DUAL HS STCK 1STIK=4FT PRC PER FT

Manufacturer:

Mfr Part:
0192690013

TTI Part:
19269-0013

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter4.75 mm (0.187 in)
Recovered Diameter1.52 mm (0.06 in)
Shrink Ratio3:1
Series19269
PackagingStick
Unit Of MeasureFoot
Chemical ResistantNo
Maximum Operating Temperature+ 125 C
Maximum Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases192690013 PF3-3/16-1BK 0192690013

Export and Environmental Classification

AttributeDescription
Country of OriginCanada
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

48In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 4 / Multiples: 4)
Quantity Price Per FootExt. Price
$1.49$5.96
$1.24$124.00
$1.13$226.00
$1.07$535.00
$1.02$1,020.00
$1.01$2,525.00
$1.00$5,000.00
$0.99$7,425.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes