Reference Only
19267-0123
Heat Shrink Tubing & Sleeves 1/8 INCH HST BLACK
Datasheet
0192670123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Thin Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 304.8 m (1000 ft) | |
| Inside Diameter | 3.18 mm (0.125 in) | |
| Recovered Diameter | 1.58 mm (0.062 in) | |
| Shrink Ratio | 2:1 | |
| Series | 19267 | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Chemical Resistant | Yes | |
| Family | Multi-Purpose Heat Shrink Tubing | |
| Features | Flame retardant with excellent physical, chemical and electrical properties | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 192670123 PF-1/8-4BK 0192670123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.203 | $203.00 | |
| $0.186 | $372.00 | |
| $0.184 | $920.00 | |
| $0.182 | $1,820.00 | |
| $0.181 | $4,525.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.