Reference Only
19027-0300
Tool Kits & Cases ATP TOOLING KIT W/ S OLING KIT W/ SPACERS
Datasheet
0190270300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Tool Kits & Cases | |
| Product | Kits | |
| Type | Die Set | |
| Packaging | Bulk | |
| Product Type | Tool Kits & Cases | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 190270300 ATP 0190270300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $725.00 | $725.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes