Reference Only
19027-0088
Tool Kits & Cases ATP TOOL KIT
Datasheet
0190270088 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Tool Kits & Cases | |
| Product | Kits | |
| Type | Die Set | |
| Packaging | Each | |
| Product Type | Tool Kits & Cases | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 190270088 ATP-C-130 0190270088 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $693.57 | $693.57 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes