Reference Only

15922-0650

New Product
FFC / FPC Jumper Cables LVDS 90Ohm 0.5mm 152mm 50C 501786/501864

Manufacturer:

Mfr Part:
0159220650

TTI Part:
15922-0650

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors50 Conductor
Pitch0.5 mm
Cable Length152 mm
Contact LocationSame Side Contacts
Current Rating500 mA
Voltage Rating30 VAC
Series15922
PackagingEach
Contact PlatingGold
Jacket MaterialPolyester
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases159220650 0159220650

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544492000
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

Technical Resources

90In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.54$5.54
$5.47$10.94
$5.41$27.05
$5.35$53.50
$5.28$132.00
$5.22$522.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes