Reference Only

15922-0440

New Product
FFC / FPC Jumper Cables LVDS 90Ohm 0.5mm 102mm 40C 501786/501864

Manufacturer:

Mfr Part:
0159220440

TTI Part:
15922-0440

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors40 Conductor
Pitch0.5 mm
Cable Length102 mm
Contact LocationSame Side Contacts
Current Rating500 mA
Voltage Rating30 VAC
Series15922
PackagingEach
Contact PlatingGold
Jacket MaterialPolyester
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases159220440 0159220440

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544492000
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.15$5,150.00
$5.10$10,200.00
$5.05$25,250.00
$5.00$50,000.00
$4.95$123,750.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes