Reference Only

15922-0430

New Product
FFC / FPC Jumper Cables LVDS 90Ohm 0.5mm 102mm 30C 501786/501864

Manufacturer:

Mfr Part:
0159220430

TTI Part:
15922-0430

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors30 Conductor
Pitch0.5 mm
Cable Length102 mm
Contact LocationSame Side Contacts
Current Rating500 mA
Voltage Rating30 VAC
Series15922
PackagingEach
Contact PlatingGold
Jacket MaterialPolyester
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases159220430 0159220430

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544492000
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

Technical Resources

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.49$7.49
$7.40$14.80
$7.32$36.60
$6.22$62.20
$5.83$145.75
$5.55$277.50
$5.29$529.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes