Reference Only
15922-0250
New Product
FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex LVDS Jumper, 51mm Cable Lg., Gold (Au) Pltg, 90 10 Ohms Differential Impedance, 50 Pos.
Datasheet
0159220250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 50 Conductor | |
| Pitch | 0.5 mm | |
| Cable Length | 51 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 500 mA | |
| Voltage Rating | 30 VAC | |
| Series | 15922 | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Jacket Material | Polyester | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 159220250 0159220250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544492000 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Specification Sheets
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.31 | $5.31 | |
| $5.25 | $10.50 | |
| $4.68 | $117.00 | |
| $3.97 | $3,970.00 | |
| $3.92 | $7,840.00 | |
| $3.87 | $19,350.00 | |
| $3.82 | $38,200.00 | |
| $3.77 | $94,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes