Reference Only

15467-0707

FFC / FPC Jumper Cables 1.00MM 04P TYPE A

Manufacturer:

Mfr Part:
0154670707

TTI Part:
15467-0707

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors5 Conductor
Pitch1 mm
Cable Length102 mm
Contact LocationSame Side Contacts
Current Rating1.25 A
Voltage Rating60 VAC
Series15467
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Jacket MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases154670707 0154670707

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544492000
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.82$1,820.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.