Reference Only

15466-0414

FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex FFC Jumper w/ Latching Ears, Same Side Contacts (Type A), 102mm Cable Lg., Tin (Sn) Pltg, 14 Pos.

Manufacturer:

Mfr Part:
0154660414

TTI Part:
15466-0414

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors14 Conductor
Pitch0.5 mm
Cable Length102 mm
Contact LocationSame Side Contacts
Voltage Rating60 VAC
ComplianceIEC 61249-2-21
Series15466
PackagingEach
Contact PlatingTin
Maximum Operating Temperature+ 105 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544492000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.28$6.84
$2.24$22.40
$2.21$55.25
$2.04$102.00
$1.74$174.00
$1.72$344.00
$1.69$676.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes