Reference Only
15366-0131
FFC / FPC Jumper Cables Premo-Shielded 0.5 Lgt 203 TypeA 12Ckt
Datasheet
0153660131 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 12 Conductor | |
| Pitch | 0.5 mm | |
| Cable Length | 203 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 500 mA | |
| Series | 15366 | |
| Packaging | Each | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 153660131 0153660131 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544492000 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.07 | $7.07 | |
| $6.99 | $34.95 | |
| $5.79 | $57.90 | |
| $5.72 | $114.40 | |
| $5.58 | $279.00 | |
| $5.51 | $551.00 | |
| $5.45 | $1,417.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes