Reference Only

15366-0105

FFC / FPC Jumper Cables Premo-Shielded 0.5 Lgt 152 TypeA 10Ckt

Manufacturer:

Mfr Part:
0153660105

TTI Part:
15366-0105

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors10 Conductor
Pitch0.5 mm
Cable Length152 mm
Contact LocationSame Side Contacts
Current Rating500 mA
Series15366
PackagingEach
Contact PlatingTin
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases153660105 0153660105

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544492000
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.31$4,310.00
$3.94$7,880.00
$3.86$19,300.00
$3.82$38,200.00
$3.78$94,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.