Reference Only
15366-0087
FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex FFC Jumper, Same Side Contacts (Type A), 203mm Cable Lg., Tin (Sn) Pltg, 8 Pos., w/ Shield
Datasheet
0153660087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 8 Conductor | |
| Pitch | 0.5 mm | |
| Cable Length | 203 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 500 mA | |
| Series | 15366 | |
| Packaging | Each | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 153660087 0153660087 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544492000 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.12 | $6.12 | |
| $5.75 | $115.00 | |
| $5.69 | $341.40 | |
| $5.62 | $562.00 | |
| $5.55 | $832.50 | |
| $5.49 | $1,372.50 | |
| $5.43 | $2,715.00 | |
| $5.36 | $5,360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes