Reference Only
15366-0057
FFC / FPC Jumper Cables Premo-Shielded 0.5 Lgt 102 TypeA 6Ckt
Datasheet
0153660057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 6 Conductor | |
| Pitch | 0.5 mm | |
| Cable Length | 102 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 500 mA | |
| Series | 15366 | |
| Packaging | Each | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 153660057 0153660057 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544492000 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.49 | $3,490.00 | |
| $3.15 | $6,300.00 | |
| $3.09 | $15,450.00 | |
| $3.06 | $30,600.00 | |
| $3.03 | $75,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.