Reference Only

15267-0361

FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 102 TYPEA 20CKT

Manufacturer:

Mfr Part:
0152670361

TTI Part:
15267-0361

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors20 Conductor
Pitch1 mm
Cable Length102 mm
Contact LocationSame Side Contacts
Current Rating1.2 A
Voltage Rating60 VAC
Series15267
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases0152670361 152670361

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

87In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.40$5.60
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

52271-2079 Molex
Mating Product

Molex

FFC & FPC Connectors RA SMT ZIF BOTTOM 20

My Notes

Sign into see notes.