Reference Only

15267-0299

FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 152 TYPEA 14CKT

Manufacturer:

Mfr Part:
0152670299

TTI Part:
15267-0299

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors14 Conductor
Pitch1 mm
Cable Length152 mm
Contact LocationSame Side Contacts
Current Rating1.2 A
Voltage Rating60 VAC
Series15267
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases0152670299 152670299

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

919
On Order
919 expected 21-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.52$1,520.00
$1.40$2,800.00
$1.37$6,850.00
$1.35$13,500.00
$1.34$33,500.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

52271-1479 Molex
Mating Product

Molex

FFC & FPC Connectors RA SMT ZIF BOTTOM 14 FFC/FPC

My Notes

Sign into see notes.