Reference Only

15267-0255

FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 152 TYPEA 10CKT

Manufacturer:

Mfr Part:
0152670255

TTI Part:
15267-0255

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors10 Conductor
Pitch1 mm
Cable Length152 mm
Contact LocationSame Side Contacts
Current Rating1.2 A
Voltage Rating60 VAC
Series15267
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases0152670255 152670255

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Associated Parts

52271-1079 Molex
Mating Product

Molex

FFC & FPC Connectors 1.0MM FFC/FPC CONN Lead Free
Sign in to add projects and notes