Reference Only

15267-0253

FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 127 TYPEA 10CKT

Manufacturer:

Mfr Part:
0152670253

TTI Part:
15267-0253

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Pitch1 mm
Cable Length127 mm
Current Rating1.2 A
Voltage Rating60 VAC
Series15267
PackagingEach
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases0152670253 152670253

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.27$1,270.00
$1.16$2,320.00
$1.14$5,700.00
$1.11$11,100.00
$1.10$27,500.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

52271-1079 Molex
Mating Product

Molex

FFC & FPC Connectors 1.0MM FFC/FPC CONN Lead Free
Sign in to add projects and notes