Reference Only

15267-0227

FFC / FPC Jumper Cables 1mm Pit. Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76mm Cable Lg., Tin (Sn) Pltg, 8 Pos.

Manufacturer:

Mfr Part:
0152670227

TTI Part:
15267-0227

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors8 Conductor
Pitch1 mm
Cable Length76 mm
Contact LocationSame Side Contacts
Current Rating1.2 A
Voltage Rating60 VAC
Series15267
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases0152670227 152670227

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.36$1,360.00
$1.35$2,700.00
$1.32$6,600.00
$1.31$13,100.00
$1.30$32,500.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

52271-0879 Molex
Mating Product

Molex

FFC & FPC Connectors Easy-On FFC/FPC Conn., 1mm Pit., Slider Series, R/A, Bottom Contact, 3mm Ht., 8 Pos., Tin-Bismuth Pltg
Sign in to add projects and notes