Reference Only

15167-0293

FFC / FPC Jumper Cables FFC 1.00 Type A 14 ckts lgt 76

Manufacturer:

Mfr Part:
0151670293

TTI Part:
15167-0293

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors14 Conductor
Pitch1 mm
Cable Length76 mm
Contact LocationSame Side Contacts
Current Rating1.2 A
Voltage Rating60 VAC
Series15167
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases0151670293 151670293

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8544429090
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.83$5.49
$1.54$15.40
$1.44$36.00
$1.35$67.50
$1.12$560.00
$1.02$1,020.00
$0.91$1,820.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

52271-1479 Molex
Mating Product

Molex

FFC & FPC Connectors RA SMT ZIF BOTTOM 14 FFC/FPC

My Notes

Sign into see notes.