Reference Only

15120-0061

FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 152mm Cbl (Au) Plating 6 Ckts

Manufacturer:

Mfr Part:
0151200061

TTI Part:
15120-0061

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors6 Conductor
Pitch0.5 mm
Cable Length152 mm
Contact LocationSame Side Contacts
Current Rating350 mA
Voltage Rating60 VAC
Series15120
PackagingEach
Contact PlatingGold
Jacket MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases151200061 0151200061

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544492000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.86$1,860.00
$1.63$3,260.00
$1.59$7,950.00
$1.57$15,700.00
$1.56$39,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.