Reference Only

15061-2310

New Product
FFC / FPC Jumper Cables 1mm Pitch Premo-Flex RFC Jumpers Type B 76mm Sn Plating 10 CKTs

Manufacturer:

Mfr Part:
0150612310

TTI Part:
15061-2310

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors10 Conductor
Pitch1 mm
Cable Length76 mm (2.992 in)
Current Rating1.25 A
Voltage Rating60 VAC
Series15061
PackagingEach
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Wire Gauge - AWG28 AWG
Part # Aliases150612310 0150612310

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544492000
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.17$5.85
$1.16$29.00
$1.14$570.00
$1.13$1,130.00
$1.12$2,240.00
$1.11$5,550.00
$1.10$11,000.00
$1.09$27,250.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes