Reference Only

15032-0639

FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=153mm Gold 39Ckts

Manufacturer:

Mfr Part:
0150320639

TTI Part:
15032-0639

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors39 Conductor
Pitch0.3 mm
Cable Length152 mm
Series15032
PackagingEach
Contact PlatingGold
Jacket MaterialPolyimide (PI)
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150320639 0150320639

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.39$239.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.