Reference Only

15031-0639

FFC / FPC Jumper Cables .3mm Premo-Flex FPC Jumper w/Notches Type A H=153mm Gold 39Ckts

Manufacturer:

Mfr Part:
0150310639

TTI Part:
15031-0639

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors39 Conductor
Pitch0.3 mm
Cable Length152 mm
ComplianceIEC 61249-2-21
Series15031
PackagingEach
Contact PlatingGold
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150310639 0150310639

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

Specification Sheets

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.61$261.00
$2.51$1,255.00
$2.48$2,480.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.