Reference Only

15031-0233

FFC / FPC Jumper Cables .3mm Premo-Flex FPC Jumper w/Notches Type A H=51mm Gold 33Ckts

Manufacturer:

Mfr Part:
0150310233

TTI Part:
15031-0233

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors33 Conductor
Pitch0.3 mm
Cable Length51 mm
ComplianceIEC 61249-2-21
Series15031
PackagingEach
Contact PlatingGold
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150310233 0150310233

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544492000
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

Specification Sheets

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.58$158.00
$1.52$760.00
$1.47$1,470.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes