Reference Only
15031-0215
FFC / FPC Jumper Cables .3mm Premo-Flex FPC Jumper w/Notches Type A H=51mm Gold 15Ckts
Datasheet
0150310215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 15 Conductor | |
| Pitch | 0.3 mm | |
| Cable Length | 51 mm | |
| Series | 15031 | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 150310215 0150310215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544492000 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $123.00 | |
| $1.03 | $515.00 | |
| $0.88 | $880.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.