Reference Only

15031-0209

FFC / FPC Jumper Cables .3mm Premo-Flex FPC Jumper w/Notches Type A H=51mm Gold 9Ckts

Manufacturer:

Mfr Part:
0150310209

TTI Part:
15031-0209

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors9 Conductor
Pitch0.3 mm
Cable Length51 mm
ComplianceIEC 61249-2-21
Series15031
PackagingEach
Contact PlatingGold
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150310209 0150310209

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

Specification Sheets

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.737$737.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes