Reference Only

15026-0610

FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex LVDS Jumper, 152.00mm Cable Length, Gold (Au) Plating, 10 Circuits

Manufacturer:

Mfr Part:
0150260610

TTI Part:
15026-0610

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors10 Conductor
Pitch0.5 mm
Cable Length152 mm
Contact LocationSame Side Contacts
Current Rating500 mA
Voltage Rating50 VAC
ComplianceIEC 61249-2-21
Series15026
PackagingEach
Contact MaterialCopper
Contact PlatingGold
Jacket MaterialPolyimide (PI)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150260610 0150260610

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.86$6.86
$6.78$13.56
$6.71$33.55
$6.63$66.30
$5.62$562.00
$5.56$1,390.00
$5.29$2,645.00
$5.04$5,040.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.