Reference Only
15021-0215
FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex LVDS Jumper, 51mm Cable Lg., Gold (Au) Pltg, 15 Pos.
Datasheet
0150210215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 15 Conductor | |
| Pitch | 0.5 mm | |
| Cable Length | 51 mm | |
| Contact Location | Side Contact | |
| Current Rating | 500 mA | |
| Voltage Rating | 30 VAC | |
| Series | 15021 | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Jacket Material | Polyester | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 150210215 0150210215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

FFC & FPC Connectors 0.5mm Pit. Easy-On FFC/FPC Conn., For LVDS, 2.33mm Ht., R/A, SMT, ZIF, Bottom Contact Style, 15 Pos.

FFC & FPC Connectors 0.5mm Pit. Easy-On FFC/FPC Conn., For LVDS, 6.05mm Ht., Vert., SMT, ZIF, 15 Pos.
Sign in to add projects and notes