Reference Only

15020-0298

FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 76 TYPED 28CKT

Manufacturer:

Mfr Part:
0150200298

TTI Part:
15020-0298

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors28 Conductor
Pitch0.5 mm
Cable Length76 mm
Contact LocationOpposite Side Contacts
Current Rating500 mA
Voltage Rating60 VAC
Series15020
PackagingBulk
Contact MaterialCopper
Contact PlatingGold
Jacket MaterialEtched Polyamide
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases0150200298 150200298

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544492000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.41$8.82
$3.67$367.00
$3.05$3,050.00
$3.02$6,040.00
$2.99$11,960.00
$2.96$29,600.00
$2.93$58,600.00
$2.87$143,500.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

52559-2852 Molex
Mating Product

Molex

FFC & FPC Connectors VERT SMT ZIF 28P GOLD
505110-2891 Molex
Mating Product

Molex

FFC & FPC Connectors 0.5 FPC EASYON BTM CONT RA 28CKT ZIF
Sign in to add projects and notes