Reference Only

15020-0071

FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 305 TYPEA 6CKT

Manufacturer:

Mfr Part:
0150200071

TTI Part:
15020-0071

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors6 Conductor
Pitch0.5 mm
Cable Length305 mm
Contact LocationSame Side Contacts
Current Rating500 mA
Voltage Rating60 VAC
Series15020
PackagingBulk
Contact MaterialCopper
Contact PlatingGold
Jacket MaterialEtched Polyamide
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases0150200071 150200071

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.47$7.41
$2.43$24.30
$2.40$60.00
$2.37$118.50
$2.33$233.00
$2.30$345.00
$1.96$1,960.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

503480-0600 Molex
Mating Product

Molex

FFC & FPC Connectors .5mm FPC 6P CONN RA SMT B-FLIP DUAL
52746-0671 Molex
Mating Product

Molex

FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy SMT RA6CktEmbsTpPkg
52745-0697 Molex
Mating Product

Molex

FFC & FPC Connectors .5MM REC 06P RA SMT TOP
505110-0692 Molex
Mating Product

Molex

FFC & FPC Connectors 0.5 FPC ZIF BTM CONT EMBT PKG 6Ckt
Sign in to add projects and notes