Reference Only

15019-0925

FFC / FPC Jumper Cables 1.00MM 23P TYPE A

Manufacturer:

Mfr Part:
0150190925

TTI Part:
15019-0925

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors21 Conductor
Pitch1 mm
Cable Length76 mm
Contact LocationSame Side Contacts
Current Rating1.25 A
Voltage Rating60 VAC
ComplianceIEC 61249-2-21
Series15019
PackagingEach
Contact MaterialCopper
Contact PlatingGold
Jacket MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150190925 0150190925

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544492000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.50$7.00
$3.45$17.25
$3.41$34.10
$3.37$50.55
$3.14$78.50
$3.10$775.00
$3.06$3,060.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.