Reference Only

15019-0359

FFC / FPC Jumper Cables 1.00MM 20P TYPE A

Manufacturer:

Mfr Part:
0150190359

TTI Part:
15019-0359

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors22 Conductor
Pitch1 mm
Cable Length76 mm
Contact LocationSame Side Contacts
Current Rating1.25 A
Voltage Rating60 VAC
Series15019
PackagingEach
Contact MaterialCopper
Contact PlatingGold
Jacket MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150190359 0150190359

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544492000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.32$6.96
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.