Reference Only

15019-0275

FFC / FPC Jumper Cables 1.00MM 12P TYPE A

Manufacturer:

Mfr Part:
0150190275

TTI Part:
15019-0275

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors12 Conductor
Pitch1 mm
Cable Length127 mm
Contact LocationSame Side Contacts
Current Rating1.25 A
Voltage Rating60 VAC
Series15019
PackagingEach
Contact MaterialCopper
Contact PlatingGold
Jacket MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150190275 0150190275

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544492000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.63$5.26
$2.59$12.95
$2.56$25.60
$2.52$37.80
$2.49$62.25
$2.45$122.50
$2.42$242.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes