Reference Only

15018-0433

FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex FFC Jumper w/ Ears, Same Side Contacts (Type A), 127mm Cable Lg., Gold (Au) Pltg, 40 Pos.

Manufacturer:

Mfr Part:
0150180433

TTI Part:
15018-0433

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Series15018
PackagingBulk
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150180433 0150180433

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544492000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.67$3,670.00
$3.46$6,920.00
$3.40$17,000.00
$3.37$33,700.00
$3.34$83,500.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

505110-4091 Molex
Mating Product

Molex

FFC & FPC Connectors Easy-On FFC/FPC Conn. 0.5mm Pit., FD19 Series, R/A, Bottom Contact, 1.9mm Ht., 40 Pos., Gold over Nickel Pltg
Sign in to add projects and notes