Reference Only

15015-0245

FFC / FPC Jumper Cables 0.3mm Pit. Premo-Flex Etched Copper Polyimide Jumper, Same Side Contacts (Type A), 51mm Cable Lg., Gold (Au) Pltg, 45 Pos.

Manufacturer:

Mfr Part:
0150150245

TTI Part:
15015-0245

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors45 Conductor
Pitch0.3 mm
Cable Length51 mm
Contact LocationSame Side Contacts
Current Rating200 mA
Voltage Rating50 VAC/DC
ComplianceIEC 61249-2-21
Series15015
PackagingBulk
Contact MaterialCopper
Contact PlatingGold
Jacket MaterialPolyimide (PI)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases0150150245 150150245

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.62$1,620.00
$1.42$2,840.00
$1.38$6,900.00
$1.37$13,700.00
$1.35$33,750.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

502598-4593 Molex
Mating Product

Molex

FFC & FPC Connectors Easy-On Back Flip FPC Conn., 0.3mm Pit., R/A, SMT, Dual Contact Style, 1.15mm Mated Ht., 45 Pos.
Sign in to add projects and notes