Reference Only

15014-0413

FFC / FPC Jumper Cables 0.25mm P Premo-Flex 13CKTS 101.6mmCbl Au

Manufacturer:

Mfr Part:
0150140413

TTI Part:
15014-0413

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors13 Conductor
Pitch0.25 mm
Cable Length102 mm
Contact LocationSame Side Contacts
Current Rating200 mA
ComplianceIEC 61249-2-21
Series15014
PackagingBulk
Contact MaterialCopper
Contact PlatingGold
Jacket MaterialPolyimide (PI)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases150140413 0150140413

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

494In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.96$5.76
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

502078-1362 Molex
Mating Product

Molex

FFC & FPC Connectors 250UM FPC E/O Hsg 13Ckt

My Notes

Sign into see notes.