Reference Only
1303030001
Ethernet Cables / Networking Cables Brad Micro-Change (M12) Heavy-Duty Ethernet Recept., HDM12EX, 4 Pole, D-Coded, w/ 1.0m (3.28') Cable
Datasheet
1303030001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 1 m (3.281 ft) | |
| Wire Gauge - AWG | 18 AWG | |
| Coding | D Coded | |
| IP Rating | IP69K | |
| Packaging | Each | |
| Voltage Rating | 125 V | |
| Current Rating | 1.5 A | |
| Description/Function | Heavy Duty Ethernet Cable | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 130303 | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 1303030001 01303030001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $271.41 | $271.41 | |
| $268.72 | $1,074.88 | |
| $266.06 | $2,128.48 | |
| $257.06 | $4,112.96 | |
| $254.52 | $6,108.48 | |
| $252.00 | $10,080.00 | |
| $249.50 | $15,968.00 | |
| $247.03 | $31,619.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes