Reference Only
1301430193
AC Power Cords Watertite Extreme Cordset 16 Gauge SOOW, 2 Pole/3 Wire, Cordset Lg. 15.24m (50.0'), NEMA L5-15, 125V
Datasheet
1301430193 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Cords | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Packaging | Each | |
| Product Type | AC Power Cords | |
| Series | 130143 | |
| Subcategory | Power Cords | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 24W47B163 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $279.64 | $279.64 |
Need more?
Sign in to add projects and notes