Reference Only
1301430104
AC Power Cords Super-Safeway Cordset 16 Gauge SOOW, 2 Pole/3 Wire, Cordset Lg. 15.24m (50.0'), NEMA 5-15, 125V
Datasheet
1301430104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Cords | |
| Type | AC Power Cord | |
| Wire Gauge - AWG | 16 AWG | |
| Cable Length | 50 ft | |
| Current Rating | 15 A | |
| Voltage Rating | 125 VAC | |
| Jacket Color | Yellow | |
| Conductor Cords | 3 Conductor Cords | |
| Packaging | Each | |
| Product Type | AC Power Cords | |
| Series | 130143 | |
| Subcategory | Power Cords | |
| Part # Aliases | 1447B163 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $249.84 | $249.84 |
Need more?
Sign in to add projects and notes