Reference Only
1301270009
Component Testers RECEPT/CIRCUIT TESTR
Datasheet
1301270009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Component Testers | |
| Packaging | Each | |
| Product Type | Component Testers | |
| Product | Socket Testers | |
| Series | 130127 | |
| Subcategory | Test Equipment | |
| Tradename | Woodhead Super-Safeway | |
| Voltage | 115 V | |
| Part # Aliases | 1770 01301270009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $220.72 | $220.72 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes