Reference Only

1301260367

Pushbutton Switches - Industrial Super-Safeway Single Button, 3 Pin, Single-Pole, Single-Throw, Normally Open, 10A, Snap Action Switch, Silicone Switch Boot, 125/250V AC, Mini-Change Connection

Manufacturer:

Mfr Part:
1301260367

TTI Part:
130126-0367

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPushbutton Switches - Industrial
ActuatorWithout Cap
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating AC250 VAC
Current Rating10 A
Termination StyleWire Lead
Housing MaterialNylon
Series130126
ColorYellow
Contact PlatingGold
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting StylePanel Mount
PackagingEach
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
TradenameWoodhead Super-Safeway
TypePendant
Part # Aliases130126-0367 01301260367 55504S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509035
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.40$78.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes